- RS Stock No.:
- 923-1177
- Mfr. Part No.:
- LX18-P127-3
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 923-1177
- Mfr. Part No.:
- LX18-P127-3
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON Rebel PLUS Series LEDs
LUXEON Rebel PLUS LEDs, from Lumileds, are illumination grade LED light sources that are compatible optically and electrically with existing LUXEON Rebel LEDs. Hot testing and colour binning of every LUXEON Rebel PLUS LED at real world operating conditions (Tj = 85°C) provides exceptional colour control. Additionally Freedom From Binning means every LUXEON Rebel PLUS LED in this range falls within a single 3 step MacAdam ellipse ensuring colour consistency from LED to LED.
Consistent high quality light output and real world efficacy make LUXEON Rebel PLUS LEDs ideal for a wide range of indoor lighting applications including: retrofit bulbs, downlights, office lighting, retail lighting, linear lighting and home lighting.
Consistent high quality light output and real world efficacy make LUXEON Rebel PLUS LEDs ideal for a wide range of indoor lighting applications including: retrofit bulbs, downlights, office lighting, retail lighting, linear lighting and home lighting.
High CRI (Colour Rendering Index): 80 minimum
Superior efficacy, colour consistency and high light output
Freedom From Binning (3-step MacAdam Ellipse)
Hot tested at 85°C
LM-80 compliant
Low typical forward voltage: Vf= 2.76V at 350mA
Form and footprint compatible with existing LUXEON Rebel LEDs
4.5 x 3mm package with a 2.5mm dome lens that is optimised for maximum light output
Superior efficacy, colour consistency and high light output
Freedom From Binning (3-step MacAdam Ellipse)
Hot tested at 85°C
LM-80 compliant
Low typical forward voltage: Vf= 2.76V at 350mA
Form and footprint compatible with existing LUXEON Rebel LEDs
4.5 x 3mm package with a 2.5mm dome lens that is optimised for maximum light output
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 4530 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3 V |
Number of Pins | 3 |
Viewing Angle | 120 ° |
Luminous Flux | 156 lm |
Lens Shape | Round |
Colour Temperature | 2700K |
Dimensions | 3.17 x 4.61 x 2.1mm |
Series | LUXEON Rebel Plus |