- RS Stock No.:
- 912-0557
- Mfr. Part No.:
- ASMT-UWB2-NX3E2
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 912-0557
- Mfr. Part No.:
- ASMT-UWB2-NX3E2
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Avago ASMT-UWB2-N Series LEDs
The ASMT-UWB2-N series from Avago Technologies are a family of SMD LEDs from the OneWhite series. Designed for indicator applications, the ASMT-UWB2-N LEDs come in a standard PLCC-2 package with a flat top. Other suitable applications include; sign backlighting, industrial lighting, light strips and home appliances.
Their reliable package and wide viewing angle makes the ASMT-UWB2-N LEDs ideal for sign applications. Their flat top makes them suitable for use with light pipes.
Their reliable package and wide viewing angle makes the ASMT-UWB2-N LEDs ideal for sign applications. Their flat top makes them suitable for use with light pipes.
Features of the ASMT-UWB2-N LEDs:
Surface mount device(SMD)
OneWhite series
PLCC-2 package
Wide viewing angle: 120°
High reliability
High optical efficiency
Surface mount device(SMD)
OneWhite series
PLCC-2 package
Wide viewing angle: 120°
High reliability
High optical efficiency
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 3550 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Colour Temperature | 4500K |
Dimensions | 3.2 x 2.8 x 1.8mm |