MPN

Lumileds L135-30800CHV00001, LUXEON 3535 HV 3000K White Mid-Power LED, 3535 SMD package


150 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each (In a Pack of 25)

$0.549

(exc. GST)

$0.604

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
814-0926
Mfr. Part No.:
L135-30800CHV00001
Manufacturer:
Lumileds
COO (Country of Origin):
MY
unitsPer unitPer Pack*
25 - 25$0.549$13.725
50 - 225$0.539$13.475
250 - 475$0.529$13.225
500 - 975$0.525$13.125
1000 +$0.521$13.025
*price indicative

Lumileds LUXEON 3535 HV Series LEDs




AttributeValue
LED ColoursWhite
Package Type3535
Mounting TypeSurface Mount
Number of LEDs1
Forward Voltage52 V
Number of Pins2
Luminous Flux107 lm
Lens ShapeRound
Dimensions3.5 x 3.4 x 0.8mm
Colour Temperature3000K
SeriesLUXEON 3535 HV