- RS Stock No.:
- 809-1704
- Mfr. Part No.:
- XTEHVW-Q2-0000-00000LE51
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 809-1704
- Mfr. Part No.:
- XTEHVW-Q2-0000-00000LE51
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XT-E High-Voltage Series LEDs
The XLamp XT-E high voltage white LEDs provide high lumen output and high efficacy within a small-form, high-voltage configuration. The XLamp XT-E high voltage LED is just 3.45 x 3.45mm, making it ideal for lighting applications where space is limited. As a smaller high voltage LED array, they allow more space for the LED driver and heatsink. The XLamp XT-E high voltage LED is ideal for non-directional applications and small LED replacement lamps such as B10 candelabra, E17, GU10 and A19 bulbs,
Binned at 85°C
3.45 x 3.45mm footprint
Electrically neutral thermal path
Reflow solderable
3.45 x 3.45mm footprint
Electrically neutral thermal path
Reflow solderable
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 95.7 V |
Radiant Flux | 3500mW |
Number of Pins | 2 |
Viewing Angle | 90 ° |
Luminous Flux | 114 lm |
Colour Temperature | 8300K |
Series | XLamp XT-E |
Lens Colour | Clear |