- RS Stock No.:
- 757-0587
- Mfr. Part No.:
- XMLAWT-00-0000-0000T6051
- Brand:
- Cree LED
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 757-0587
- Mfr. Part No.:
- XMLAWT-00-0000-0000T6051
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp XM-L Series LEDs
The high performance XLamp XM-L single–die lighting-class LED family from Cree, is designed for very high lumen applications such as high-bay, indoor commercial or roadway lighting. Combining very high efficacy at very high drive currents, XLamp XM-L LEDs provide a 20% efficiency gain over XLamp XP-G LEDs at the same current. With this efficacy, XM-L LEDs can lower total system cost by reducing the number of LEDs and optics in the system.
X-Lamp XM-L EasyWhite series of LEDs, from Cree, eliminate the traditional need for chromaticity binning. This simplifies LED system design and improves LED-to-LED colour consistency enabling the construction of luminaires and retrofit bulbs that deliver consistent colour and light output from a multi-die LED light source.
The XLamp XM-L EasyWhite LED is ideal for lighting applications where moderate to high luminous flux output is required from a single, small point source. Applications include: commercial and retail display spotlights, LED retrofit bulbs, and other indoor general illumination applications.
X-Lamp XM-L EasyWhite series of LEDs, from Cree, eliminate the traditional need for chromaticity binning. This simplifies LED system design and improves LED-to-LED colour consistency enabling the construction of luminaires and retrofit bulbs that deliver consistent colour and light output from a multi-die LED light source.
The XLamp XM-L EasyWhite LED is ideal for lighting applications where moderate to high luminous flux output is required from a single, small point source. Applications include: commercial and retail display spotlights, LED retrofit bulbs, and other indoor general illumination applications.
Maximum drive current: 3000 mA
Low thermal resistance: 2.5°C/W
Maximum junction temperature: 150°C
Viewing angle: 125°
ANSI-compatible chromaticity bins
Unlimited floor life at ≤ 30°C/85% RH
Reflow solderable - JEDEC J-STD-020C
Electrically neutral thermal path
Low thermal resistance: 2.5°C/W
Maximum junction temperature: 150°C
Viewing angle: 125°
ANSI-compatible chromaticity bins
Unlimited floor life at ≤ 30°C/85% RH
Reflow solderable - JEDEC J-STD-020C
Electrically neutral thermal path
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5050 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.9 V |
Radiant Flux | 13000mW |
Number of Pins | 2 |
Viewing Angle | 125 ° |
Luminous Flux | 280 lm |
Lens Shape | Dome |
Colour Temperature | 5000 → 8300K |
Dimensions | 5 x 5 x 3.02mm |
Lens Colour | Clear |
Series | XLamp XM-L |