- RS Stock No.:
- 752-6880
- Mfr. Part No.:
- SMLE13WBC8W1
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6880
- Mfr. Part No.:
- SMLE13WBC8W1
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Chip LED SML-E1 Series LEDs
EXCELED series
Package Size 1.6 x 0.8 mm (0603)
Package Size 1.6 x 0.8 mm (0603)
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.9 V |
Luminous Intensity | 120 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Lens Colour | Clear |
Dimensions | 1.6 x 0.8 x 0.36mm |