- RS Stock No.:
- 752-6849
- Mfr. Part No.:
- SMLA13WBDW1
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6849
- Mfr. Part No.:
- SMLA13WBDW1
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM Chip LED SML-A1 EXCELED Series LEDs
The SML-A1 EXCELED series of LEDs, from ROHM Semiconductor, are 1611 (0605) package Chip LEDs. The SML-A1 EXCELED LEDs are side view type devices in flat top, right angle packages.
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 1613 (0605) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.9 V |
Luminous Intensity | 56 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dimensions | 1.6 x 1.15mm |
Lens Colour | Clear |