- RS Stock No.:
- 752-6688
- Mfr. Part No.:
- SML-011DTT86A
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-6688
- Mfr. Part No.:
- SML-011DTT86A
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM Chip LED SML-01 Series LEDs
The SML-01 series of LEDs, from ROHM Semiconductor, are in the 1208 Chip LED package. These rectangular, flat top devices are surface mount (SMT) and have a built in reflector. This reflector allows the SML-01 LEDs to improve the viewing angle and luminous intensity in the forward direction.
Package size: 3 x 2 x 1.3mm
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | 3020 (1208) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 63 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 608 nm |
Lens Colour | Clear |
Dimensions | 3 x 2mm |