ROHM3.3 V Blue-Green LED 3mm Through Hole, SLR-343 SLR343ECT3F
- RS Stock No.:
- 752-6644P
- Mfr. Part No.:
- SLR343ECT3F
- Brand:
- ROHM
Bulk discount available
Subtotal (5 bags of 5 units)**
$67.95
(exc. GST)
$74.75
(inc. GST)
999999 In AU stock for next working day delivery*
999999 In Global stock for delivery within 5 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
25 - 95 | $1.79 |
100 - 245 | $1.556 |
250 - 495 | $1.402 |
500 + | $1.246 |
**price indicative
- RS Stock No.:
- 752-6644P
- Mfr. Part No.:
- SLR343ECT3F
- Brand:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
LED Colours | Blue-Green | |
Package Type | 3mm (T-1) | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Forward Voltage | 3.3 V | |
Luminous Intensity | 2.2 cd | |
Number of Pins | 2 | |
Viewing Angle | 40 ° | |
Lens Shape | Round | |
Dominant Wavelength | 527 nm | |
Lens Colour | Clear | |
Series | SLR-343 | |
Dimensions | 3.1mm | |
Select all | ||
---|---|---|
Brand ROHM | ||
LED Colours Blue-Green | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 2.2 cd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Dominant Wavelength 527 nm | ||
Lens Colour Clear | ||
Series SLR-343 | ||
Dimensions 3.1mm | ||