- RS Stock No.:
- 700-3605
- Mfr. Part No.:
- SML-P12YTT86
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 700-3605
- Mfr. Part No.:
- SML-P12YTT86
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Rohm PicoLED Chip LED
The SML-P12 Series PICOLED series are square with Flat Top 0402 Package Chip LEDs, from ROHM Semiconductor. The compact SML-P12 LEDs have original device technology enabling high brightness and high reliability. The SML-P12 PICOLEDs also offer low power consumption.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 1006 (0402) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 130 mcd |
Number of Pins | 2 |
Lens Shape | Square |
Dominant Wavelength | 590 nm |
Lens Colour | Clear |
Dimensions | 1 x 0.6 x 0.2mm |