- RS Stock No.:
- 697-3617
- Mfr. Part No.:
- LB Q39E-N1OO-35-1
- Brand:
- ams OSRAM
380 In AU stock for next working day delivery
380 In Global stock for delivery within 5 working day(s)
1800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.411
(exc. GST)
$0.452
(inc. GST)
units | Per unit | Per Pack* |
10 - 990 | $0.411 | $4.11 |
1000 - 1990 | $0.40 | $4.00 |
2000 + | $0.394 | $3.94 |
*price indicative |
- RS Stock No.:
- 697-3617
- Mfr. Part No.:
- LB Q39E-N1OO-35-1
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 56 mcd |
Number of Pins | 2 |
Viewing Angle | 135 (Horizontal) °, 155 (Vertical) ° |
Luminous Flux | 0.11 lm |
Lens Shape | Rectangle |
Dominant Wavelength | 470 nm |
Dimensions | 1.6 x 0.8 x 0.3mm |
Series | CHIP LED 0603 |
Lens Colour | Clear |