- RS Stock No.:
- 247-1858
- Mfr. Part No.:
- DLC2/6ID
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 247-1858
- Mfr. Part No.:
- DLC2/6ID
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Round LED Series - 20mm
This family of LEDs, from Kingbright, are 20mm through hole LEDs. These large lamps are available in a variety of colours with a diffused lens type.
Features of the 20mm LEDs:
- 20mm diameter through-hole package
- High luminous intensity
- Low power consumption
- High reliability
- Wide viewing angle: 120°
- Strong on/off contrast
- Versatile mounting for PCB or sockets
- 20mm diameter through-hole package
- High luminous intensity
- Low power consumption
- High reliability
- Wide viewing angle: 120°
- Strong on/off contrast
- Versatile mounting for PCB or sockets
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 20 mm |
Mounting Type | Through Hole |
Number of LEDs | 6 |
Forward Voltage | 6 → 8 V |
Luminous Intensity | 13 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Round |
Dominant Wavelength | 625 nm |
Dimensions | 20mm |
Series | BIG LAMP |
Lens Colour | Red |