- RS Stock No.:
- 247-1842
- Mfr. Part No.:
- L-813SGC
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 247-1842
- Mfr. Part No.:
- L-813SGC
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright Through Hole Round LED Series - 10mm
The L813 family of LEDs, from Kingbright, are 10mm round through-hole LEDs. These large lamps are reliable and rugged, offering a long lifetime. The 10mm round LEDs are available in a range of colours and lens options.
Features of the 10mm round LEDs:
- 10mm diameter
- Through hole package
- Viewing angle: 40°/60°
- 10mm diameter
- Through hole package
- Viewing angle: 40°/60°
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 10 mm |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Lens Shape | Round |
Dominant Wavelength | 568 nm |
Dimensions | 10mm |
Lens Colour | Clear |