- RS Stock No.:
- 187-5128
- Mfr. Part No.:
- GW QSLM31.QM-H1HV-XX57-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 187-5128
- Mfr. Part No.:
- GW QSLM31.QM-H1HV-XX57-1
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
This is professional version of EMC 3030 footprint. Longer lifetime, lower thermal resistance and higher performance.
Package: white SMT package, Coloured diffused silicone resin
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 4000K
CRI: 90 (min.)
ESD: 8 kV
Luminous Flux: typ. 31 lm @ 3000 K
Luminous efficacy: typ. 173 lm/W @ 3000 K
Applications
Area Lights
Downlights/Spotlights
Lamp Retrofits
Office
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2700K - 4000K
CRI: 90 (min.)
ESD: 8 kV
Luminous Flux: typ. 31 lm @ 3000 K
Luminous efficacy: typ. 173 lm/W @ 3000 K
Applications
Area Lights
Downlights/Spotlights
Lamp Retrofits
Office
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | SMT |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.95 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 28.5 → 43.5 lm |
Dimensions | 3 x 3 x 0.65mm |
Series | OSCONIQ S 3030 |
Lens Finish | Diffused |
Forward Current | 180mA |
Colour Temperature | 3000K |