- RS Stock No.:
- 181-2550
- Mfr. Part No.:
- GW PUSRA1.PM-N3N5-XX54-1-700-R18
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 181-2550
- Mfr. Part No.:
- GW PUSRA1.PM-N3N5-XX54-1-700-R18
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
High-power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with silicone lens
Viewing angle at 50 % IV: 120°
Colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 321 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 164 lm/W @ 5000 K,85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Street and tunnel lighting
Outdoor lighting
Industrial lighting
Viewing angle at 50 % IV: 120°
Colour: 3000 K - 6500 K (white)
CRI: min. 70 ( typ. 72 )
Luminous Flux: typ. 321 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 164 lm/W @ 5000 K,85 °C
Corrosion Robustness: Superior Corrosion Robustness
Applications
Street and tunnel lighting
Outdoor lighting
Industrial lighting
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3737 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Viewing Angle | 120 ° |
Luminous Flux | 310 (N3) lm, 330 (N5) lm |
Series | P 3737 |
Colour Temperature | 4500K |
Forward Current | 200 → 1500mA |
Dimensions | 3.7 x 2.15 x 3.7mm |