- RS Stock No.:
- 179-7429
- Mfr. Part No.:
- XPGDWT-BS-0000-00KE7
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 179-7429
- Mfr. Part No.:
- XPGDWT-BS-0000-00KE7
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Xlamp XP-G3 LEDs are optimized for directional, high‑lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. The compact and proven 3.45‑mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time‑to‑market. The new S Line version improves on the Standard version: better system‑level reliability through switching and dimming cycles, improved resistance to sulfur exposure and higher efficacy. With this S Line version, Cree delivers high-power LED technology optimized for long-lifetime general lighting applications where sensors and the internet of things (IoT) are becoming common.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3.45 mm |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.06 V |
Number of Pins | 3 |
Viewing Angle | 125 ° |
Luminous Flux | 170 (Minimum) lm |
Lens Shape | Dome |
Series | XLamp XP-G3 |
Forward Current | 2000mA |
Dimensions | 3.45 x 3.45 x 2.26mm |
Colour Temperature | 3000K |
Lens Colour | Yellow |