- RS Stock No.:
- 178-5431
- Mfr. Part No.:
- MX6AWT-A1-R250-000D51
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 178-5431
- Mfr. Part No.:
- MX6AWT-A1-R250-000D51
- Brand:
- Cree
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp MX-6 Series LEDs
The XLamp MX-6 family of LEDs, from Cree, provide the lighting-class performance and reliability of Crees XLamp LEDs in a flat-top PLCC package. The XLamp MX-6 family of LEDs are innovative LEDs ideal for a wide range of lighting applications including: linear lighting, LED light bulbs, under cabinet lighting, fluorescent replacement and retail display lighting.
White high lumen output LEDs
Maximum drive current: MX-6 = 1000mA, MX-6S = 175mA
Maximum forward voltage: MX-6 = 3.8V, MX-6S = 22V
Wide viewing angle: 120°
uniform light output without secondary optics
ANSI-compatible chromaticity bins
Electrically neutral thermal path
Unlimited floor life at ≤ 30°C/85% RH
Maximum drive current: MX-6 = 1000mA, MX-6S = 175mA
Maximum forward voltage: MX-6 = 3.8V, MX-6S = 22V
Wide viewing angle: 120°
uniform light output without secondary optics
ANSI-compatible chromaticity bins
Electrically neutral thermal path
Unlimited floor life at ≤ 30°C/85% RH
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Radiant Flux | 4000mW |
Number of Pins | 2 |
Luminous Flux | 122 lm |
Lens Shape | Square |
Colour Temperature | 6500K |
Series | XLamp MX-6 |