- RS Stock No.:
- 178-3087
- Mfr. Part No.:
- HLMP-1790-A00A2
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-3087
- Mfr. Part No.:
- HLMP-1790-A00A2
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Avago HLMP-4700/4719/4740/1700/1719/1790 Series LEDs in Right Angle Housing
This family of LEDs, from Avago Technologies, are available in T-1 (3mm) packages. They are low current LEDs lamps which are suitable for indicator applications.
These tinted and diffused LED lamps offer a low DC current due to their design. Suitable applications for these LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
For the A1 and A2 option, the LEDs come in a black plastic right-angle housing. Available in a variety of colour options, they are designed for use as back panel diagnostic indicators and card edge logic status indicators.
This range includes HLMP-4700, HLMP-4719, HLMP-4740 HLMP-1700, HLMP-1719 and HLMP-1790 series.
These tinted and diffused LED lamps offer a low DC current due to their design. Suitable applications for these LEDs include; low power DC circuits, telecommunications indicators, portable equipment and keyboard indicators.
For the A1 and A2 option, the LEDs come in a black plastic right-angle housing. Available in a variety of colour options, they are designed for use as back panel diagnostic indicators and card edge logic status indicators.
This range includes HLMP-4700, HLMP-4719, HLMP-4740 HLMP-1700, HLMP-1719 and HLMP-1790 series.
Features of the HLMP-4700/4719/4740/1700/1719/1790 LED lamps:
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- Choice of package sizes (3mm and 5mm)
- Variety of colours
- Flush mounting onto PCB
- Side stackable
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- Choice of package sizes (3mm and 5mm)
- Variety of colours
- Flush mounting onto PCB
- Side stackable
The Broadcom tinted diffused LED lamps are designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.
Low power
High efficiency
CMOS-MOS compatible
TTL compatible
Wide viewing angle
Choice of package styles
High efficiency
CMOS-MOS compatible
TTL compatible
Wide viewing angle
Choice of package styles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB LED Indicators, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.2 V |
Luminous Intensity | 2.3 mcd |
Number of Pins | 2 |
Viewing Angle | 50 ° |
Lens Shape | Round |
Dominant Wavelength | 569 nm |
Dimensions | 6.1 (Dia.) x 9.19mm |
Lens Colour | Green |