- RS Stock No.:
- 178-3061
- Mfr. Part No.:
- ALMD-EL3E-VX002
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 178-3061
- Mfr. Part No.:
- ALMD-EL3E-VX002
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Avago ALMD-xx3E Series LEDs
The ALMD-xx3E series from Avago Technologies are a family of high brightness SMD LEDs. Available in blue, green, red or amber colour options, the ALMD-xx3E offer an alternative to standard high-brightness, through-hole LEDs. Their compact package makes them ideal for use in outdoor, single-colour and full-colour signage.
Features of the ALMD-xx3E LEDs:
Surface mount device (SMD)
Round lens
High brightness
Compact package
Surface mount device (SMD)
Round lens
High brightness
Compact package
Visible Light LEDs, Avago Technologies
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.1 V |
Luminous Intensity | 9300 mcd |
Number of Pins | 4 |
Viewing Angle | 30 ° |
Luminous Flux | 490 lm/W |
Lens Shape | Round |
Dominant Wavelength | 590 nm |
Lens Finish | Tinted |
Forward Current | 50mA |
Dimensions | 4.75 x 4.2 x 4.9mm |
Lens Colour | Amber |