- RS Stock No.:
- 177-6010
- Mfr. Part No.:
- KW DPLS32.EC-6H6J-4O8Q-1
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 177-6010
- Mfr. Part No.:
- KW DPLS32.EC-6H6J-4O8Q-1
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM SYNIOS E4014 Series LEDs
The SYNIOS E4014 family, from OSRAM Opto Semiconductors, is a series of mid-power white LEDs. They come in a compact surface mount (SMD) package and are very robust. Their package also enables the SYNIOS E4014 LEDs to be coupled with a light guide, suiting a wider range of lighting designs.
Their uniform light distribution makes the SYNIOS E4014 LEDs ideal for improving the appearance in household appliances, for interior automotive lighting and in displays.
Their uniform light distribution makes the SYNIOS E4014 LEDs ideal for improving the appearance in household appliances, for interior automotive lighting and in displays.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 4014 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.15 V |
Luminous Intensity | 11.1 → 17.5 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 31.5 → 56 lm |
Lens Shape | Rectangle |
Dimensions | 4.1 x 1.5 x 0.75mm |
Series | SYNIOS E4014 |
Colour Temperature | 3500K |
Forward Current | 5 → 180mA |