- RS Stock No.:
- 172-7801
- Mfr. Part No.:
- XPCWHT-L1-0000-007E7
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 172-7801
- Mfr. Part No.:
- XPCWHT-L1-0000-007E7
- Brand:
- Cree
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cree XLamp XP-C Series LEDs
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-Cs symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
Maximum drive current: up to 500mA
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.9 V |
Radiant Flux | 2000mW |
Number of Pins | 2 |
Viewing Angle | 115 ° |
Luminous Flux | 67.2 lm |
Lens Shape | Round |
Lens Colour | Clear |
Dimensions | 3.45 x 3.45mm |
Series | XLamp XP-C |
Colour Temperature | 3700K |