- RS Stock No.:
- 169-0517
- Mfr. Part No.:
- SML-P11VTT86
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 169-0517
- Mfr. Part No.:
- SML-P11VTT86
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM Chip LED SML-P11 PICOLED-ECO Series LEDs
The SML-P11 series of LEDs, from ROHM Semiconductor are in the 0402 package. The SML-P11 LEDs are a part of the PICOLED-ECO series.
Package size: 0.6 x 1.0 x 0.2 mm
Operating temperature: -40 to 85°
Operating temperature: -40 to 85°
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 1006 (0402) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 1.8 V |
Luminous Intensity | 3.6 mcd |
Number of Pins | 2 |
Lens Shape | Square |
Dominant Wavelength | 626 nm |
Dimensions | 1 x 0.6 x 0.2mm |
Lens Colour | Clear |