- RS Stock No.:
- 168-4280
- Mfr. Part No.:
- CXA1304-0000-000C00C450H
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 168-4280
- Mfr. Part No.:
- CXA1304-0000-000C00C450H
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp CXA1304 Series LED Arrays
The Cree XLamp CXA1304 LED array forms a part of Crees series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which does not require reflow soldering. The devices compact, uniform emitting surface allows for both directional and non-directional lighting applications. Small-form-factor lighting applications are ideal for the CXA1304 including lamp retrofit and luminaire designs.
85°C binning and characterisation
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Wide viewing angle: 115°
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Specifications
Attribute | Value |
---|---|
Colour Temperature | 5000K |
Radiant Flux | 10900mW |
Series | XLamp CXA1304 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 9 V |
Forward Current | 1000mA |
Dimensions | 13.35 x 13.35 x 1.15mm |