- RS Stock No.:
- 165-1744
- Mfr. Part No.:
- KPG-1005SURC-TT
- Brand:
- Kingbright
Discontinued product
- RS Stock No.:
- 165-1744
- Mfr. Part No.:
- KPG-1005SURC-TT
- Brand:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kingbright SMT Chip LED 1005 (0402) Ultra Thin Package
The KPG-1005 series of LEDs, from Kingbright, are super-flat surface mount (SMT) devices within the 0402 package. At just 0.2mm in thickness, the KPG-1005 LEDs are ideal for applications which require a compact package with a low profile. This includes things such as membrane keyboards and flat backlights. These LEDs are available in red, orange, green, yellow and blue colour options.
Features of the KPG-1005 series:
- package size: 1.0 x 0.5 x 0.2 mm
- water-clear lens
- low power consumption
- wide viewing angle: 120°
- moisture sensitivity level: 3
- package size: 1.0 x 0.5 x 0.2 mm
- water-clear lens
- low power consumption
- wide viewing angle: 120°
- moisture sensitivity level: 3
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 1005 (0402) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.4 V |
Luminous Intensity | 195 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 631 nm |
Lens Colour | Clear |
Dimensions | 1 x 0.5 x 0.2mm |