- RS Stock No.:
- 161-1859
- Mfr. Part No.:
- LUW CR7P LSLU-MMMW-1
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 161-1859
- Mfr. Part No.:
- LUW CR7P LSLU-MMMW-1
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Highest flux. Highest efficacy. This OSLON SSL family next generation LED offers a prefocused radiation pattern making it the ideal choice for spot lighting applications. Its low thermal resistance allows this device to be highly efficient even at high driving currents. Applications demanding long lifetimes are perfectly addressed with this highly reliable LED.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 80°
colour: Cx = 0.37, Cy = 0.44 acc. to CIE 1931 (EQ white)
CRI: typ. 65
Luminous Flux: typ. 156 lm
Luminous efficacy: typ. 151 lm/W
Corrosion Robustness: Superior Corrosion Robustness
Lumen Maintenance: Test results according to
IESNA LM-80 available
Industrial lighting
Light sources in brilliant mix technology
Retrofits and fixtures
Technical illumination with maximum energy saving
Viewing angle at 50 % IV: 80°
colour: Cx = 0.37, Cy = 0.44 acc. to CIE 1931 (EQ white)
CRI: typ. 65
Luminous Flux: typ. 156 lm
Luminous efficacy: typ. 151 lm/W
Corrosion Robustness: Superior Corrosion Robustness
Lumen Maintenance: Test results according to
IESNA LM-80 available
Industrial lighting
Light sources in brilliant mix technology
Retrofits and fixtures
Technical illumination with maximum energy saving
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.25 V |
Luminous Intensity | 96 mcd |
Number of Pins | 2 |
Viewing Angle | 80 ° |
Luminous Flux | 180 lm |
Lens Shape | Dome |
Dimensions | 3.1 x 3.1 x 2.16mm |
Forward Current | 1000mA |
Series | OSLON SSL 80 |