- RS Stock No.:
- 145-1893
- Mfr. Part No.:
- VLHW4100
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 145-1893
- Mfr. Part No.:
- VLHW4100
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Vishay VLHW4100 Ultrabright 3mm White LED
Visible Light LEDs, Vishay
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.8 V |
Luminous Intensity | 11.2 cd |
Number of Pins | 2 |
Viewing Angle | ±22.5 ° |
Lens Shape | Round |
Dimensions | 3.18 (Dia.) x 4.3mm |
Lens Colour | Clear |