- RS Stock No.:
- 137-1064
- Mfr. Part No.:
- 4304H5
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1064
- Mfr. Part No.:
- 4304H5
- Brand:
- VCC
Technical data sheets
Legislation and Compliance
Product Details
VCC 430xH Series T1-3/4 5mm LEDs
VCC 430xH series are high efficiency T1-3/4 (5mm) through-hole LEDs providing a high intensity light output. Diffused lens types have a wide viewing angle. LEDs from the 4302H series contain an integral current limiting resistor allowing direct operation from 5V or 12V supplies.
4301H series: Bicolour; Diffused lens
4302H series: Integral resistor; Diffused lens
4304H series: Diffused lens
4305H series: Ultra-bright; Tinted non-diffused lens
4308H series: Ultra-bright; Clear non-diffused lens
4302H series: Integral resistor; Diffused lens
4304H series: Diffused lens
4305H series: Ultra-bright; Tinted non-diffused lens
4308H series: Ultra-bright; Clear non-diffused lens
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 5mm (T-1 3/4) |
Forward Voltage | 2.1 V |
Viewing Angle | 40 ° |
Dominant Wavelength | 563 nm |