- RS Stock No.:
- 133-2864
- Mfr. Part No.:
- SMLA12WBC7W1
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 133-2864
- Mfr. Part No.:
- SMLA12WBC7W1
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
ROHM Chip LED SML-A1 EXCELED Series LEDs
The SML-A1 EXCELED series of LEDs, from ROHM Semiconductor, are 1611 (0605) package Chip LEDs. The SML-A1 EXCELED LEDs are side view type devices in flat top, right angle packages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Package Type | 1611 (0605) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.9 V |
Luminous Intensity | 56 mcd |
Number of Pins | 2 |
Lens Shape | Rectangular |
Dimensions | 1.6 x 1.15 x 0.55mm |
Forward Current | 5mA |
Lens Finish | Milky White |