- RS Stock No.:
- 123-7551
- Mfr. Part No.:
- L130-4090001400001
- Brand:
- Lumileds
Discontinued product
- RS Stock No.:
- 123-7551
- Mfr. Part No.:
- L130-4090001400001
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
Product Details
Lumileds LUXEON 3014 Series LEDs
The LUXEON 3014 series, from Lumileds, are low power LEDs. They are in the industry standard 3014 package, making it easy for the user to install into existing 3014 sockets. The LUXEON 3014 offers uniform light from a hot colour targeted standard package. This series of LEDs are ideal for applications where uniformity and a reduction in spottiness is necessary for indoor designs. Suitable applications for the LUXEON 3014 include; indoor area lighting, lamps and speciality lighting.
- Widely compatible
- Ease of colour consistency
- Leads to better colour accuracy
- Increases uniformity
- Hot colour targeted
- Dimensions: 3.0 x 1.4 x 0.7 mm
- Ease of colour consistency
- Leads to better colour accuracy
- Increases uniformity
- Hot colour targeted
- Dimensions: 3.0 x 1.4 x 0.7 mm
Visible Light LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3014 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.3 V |
Number of Pins | 2 |
Viewing Angle | 116 ° |
Luminous Flux | 21 lm |
Lens Shape | Rectangular |
Forward Current | 120mA |
Dimensions | 3.2 x 1.4 x 0.75mm |
Series | LUXEON 3014 |
Lens Finish | Diffused |
Colour Temperature | 4000K |