- RS Stock No.:
- 122-4675
- Mfr. Part No.:
- XPGBWT-L1-0000-00LE1
- Brand:
- Cree LED
Discontinued product
- RS Stock No.:
- 122-4675
- Mfr. Part No.:
- XPGBWT-L1-0000-00LE1
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp XP-G2 Series LEDs
The XLamp XP-G2 LED, from Cree, uses their silicon carbide SC³ technology platform to deliver high performance. The XLamp XP-G2 is optically compatible with the XP-G LED series, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle. This seamless upgrade opportunity can be used to achieve up to 20% increased lumen output, making the XP-G2 ideal for lighting applications where high lumen output and maximum efficacy are necessary. Possible applications include LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting.
ANSI-compatible chromaticity bins
Binned at 85°C
Drive current: 1500mA (maximum)
Low thermal resistance: 4°C/W
Wide viewing angle: 115°
Electrically neutral thermal path
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Binned at 85°C
Drive current: 1500mA (maximum)
Low thermal resistance: 4°C/W
Wide viewing angle: 115°
Electrically neutral thermal path
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Cree - White LEDs
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.1 V |
Number of Pins | 2 |
Viewing Angle | 115 ° |
Luminous Flux | 180 (Minimum) lm |
Lens Shape | Dome |
Lens Colour | Clear |
Forward Current | 1500mA |
Colour Temperature | 6500K |
Dimensions | 3.45 x 3.45 x 2.26mm |
Series | XLamp XP-G2 |