- RS Stock No.:
- 376-120
- Mfr. Part No.:
- XREWHT-L1-0000-006E6
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 376-120
- Mfr. Part No.:
- XREWHT-L1-0000-006E6
- Brand:
- Cree
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp XR-E Series LEDs
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete LED series include colour-changing lighting, outdoor and indoor lighting, commercial lighting and emergency vehicle lighting.
Viewing angles: 90 to 100°
Drive current: up to 1000mA (maximum)
Junction temperature: 150°C (maximum)
JEDEC standard pre-qualification testing
Electrically neutral thermal path
Drive current: up to 1000mA (maximum)
Junction temperature: 150°C (maximum)
JEDEC standard pre-qualification testing
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Radiant Flux | 4000mW |
Number of Pins | 2 |
Viewing Angle | 90 ° |
Luminous Flux | 62 lm |
Lens Shape | Round |
Colour Temperature | 3700K |
Series | XLamp XR-E |
Dimensions | 7 x 9mm |
Lens Colour | Clear |