- RS Stock No.:
- 902-6786
- Mfr. Part No.:
- ST8V-0.6M 8,4W/840 28V HF
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 902-6786
- Mfr. Part No.:
- ST8V-0.6M 8,4W/840 28V HF
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Osram SubstiTUBE® Value ST8V-HF LED Tubes for Electronic HF Control Gear
The Osram SubstiTUBE® Value ST8V-HF are an innovative range of LED retrofit T8 linear tubes compatible with electronic high frequency control gear. Suitable for use in corridors, stairways and parking garages, cooling and storage rooms, domestic applications, industry, warehouses and supermarkets. They are a quick and simple retrofit alternative to conventional T8 fluorescent tubes and require no rewiring.
LED linear retrofit tube, T8 with G13 cap
Instant-on light therefore ideally suitable for use with sensor technology
For operation with electronic high frequency control gear
Very high resistance to switching loads
Also suitable for operation at low temperatures
No rewiring necessary at the CCG
Extremely robust and break resistant due to polycarbonate cover and aluminium heat sink
IP20 Protected
30000 Hour lifetime
Switching cycles: > 200000
Mercury free and RoHS compliant
Instant-on light therefore ideally suitable for use with sensor technology
For operation with electronic high frequency control gear
Very high resistance to switching loads
Also suitable for operation at low temperatures
No rewiring necessary at the CCG
Extremely robust and break resistant due to polycarbonate cover and aluminium heat sink
IP20 Protected
30000 Hour lifetime
Switching cycles: > 200000
Mercury free and RoHS compliant
Specifications
Attribute | Value |
---|---|
Length Imperial | 2ft |
Length Metric | 600mm |
Wattage | 8.4 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 840 lm |
Colour Rendering | 80% |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 28 V |
Life Hours | 30000h |
Series | SubstiTUBE |