- RS Stock No.:
- 146-8122
- Mfr. Part No.:
- 4058075024656
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 146-8122
- Mfr. Part No.:
- 4058075024656
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED alternative to classic T8 fluorescent lamps in CCG luminaires
Integrated ECG with high power factor
Uniform illumination
Lifetime: up to 30,000 h
Wide beam angle: 220°
Mercury-free and RoHS compliant
Luminous efficacy: up to 105 lm/W
Tube made of glass
Quick, simple and safe replacement without rewiring
Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology
Very high resistance to switching loads
Also suitable for operation at low temperatures
Integrated ECG with high power factor
Uniform illumination
Lifetime: up to 30,000 h
Wide beam angle: 220°
Mercury-free and RoHS compliant
Luminous efficacy: up to 105 lm/W
Tube made of glass
Quick, simple and safe replacement without rewiring
Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology
Very high resistance to switching loads
Also suitable for operation at low temperatures
Specifications
Attribute | Value |
---|---|
Length Metric | 602mm |
Wattage | 7.6 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 800 lm |
Colour Rendering | >80 |
Colour Reference | 865 |
Colour Temperature | 6500K |
Colour Tone | Cool Daylight |
Voltage Rating | 240 V |
Life Hours | 30000h |
Series | ST8V-EM |