- RS Stock No.:
- 146-8096
- Mfr. Part No.:
- 4058075818293
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 146-8096
- Mfr. Part No.:
- 4058075818293
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED alternative to classic T8 fluorescent lamps in CCG luminaires
Rotatable end caps
For especially uniform illumination
Lifetime: up to 60,000 h
Mercury-free and RoHS compliant
Type of protection: IP20
Tube made of glass
Quick, simple and safe replacement without rewiring
Energy savings of up to 63 % (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology
Very high resistance to switching loads
Also suitable for operation at low temperatures
High luminous flux for sophisticated lighting tasks
Rotatable end caps
For especially uniform illumination
Lifetime: up to 60,000 h
Mercury-free and RoHS compliant
Type of protection: IP20
Tube made of glass
Quick, simple and safe replacement without rewiring
Energy savings of up to 63 % (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology
Very high resistance to switching loads
Also suitable for operation at low temperatures
High luminous flux for sophisticated lighting tasks
Specifications
Attribute | Value |
---|---|
Length Metric | 1213mm |
Wattage | 15 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 2400 lm |
Colour Rendering | >80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 240 V |
Life Hours | 60000h |
Series | ST8AU-EM |