- RS Stock No.:
- 146-7984
- Mfr. Part No.:
- 4058075817739
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 146-7984
- Mfr. Part No.:
- 4058075817739
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED alternative to tubular incandescent lamps
Uniform illumination
Mercury-free lamps
Made in Germany
Long lifetime of up to 15,000 h
Low energy consumption
Good colour rendering
Uniform illumination
Mercury-free lamps
Made in Germany
Long lifetime of up to 15,000 h
Low energy consumption
Good colour rendering
Specifications
Attribute | Value |
---|---|
Length Metric | 300mm |
Wattage | 3.5 W |
Lamp Base | S14s |
Colour Rendering | >80 |
Colour Reference | 827 |
Colour Temperature | 2700K |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Life Hours | 15000h |
Series | LEDinestra |