- RS Stock No.:
- 912-5057
- Mfr. Part No.:
- ILX-E515-NW08-3240-SD201.
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 912-5057
- Mfr. Part No.:
- ILX-E515-NW08-3240-SD201.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Product Details
Duris E5 PowerFlex LED Strips - 15 mm
This family of flexible LED strips, from Intelligent LED Solutions (ILS), form part of their PowerFlex range. They feature white DURIS E5 LEDs from OSRAM Opto Semiconductors, spaced 15 mm apart. This densely packed LED strip provides a high brightness output from a compact LED.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
Features of the PowerFlex 15 mm pitch LED strips:
15 mm LED pitch
Length: 3240 mm
Width: 8 mm
Colour Temperature: 3000 K or 4000 K
120° beam angle
24 V
Cuttable every 90 mm
3M double-sided thermal tape
Connecting wires
15 mm LED pitch
Length: 3240 mm
Width: 8 mm
Colour Temperature: 3000 K or 4000 K
120° beam angle
24 V
Cuttable every 90 mm
3M double-sided thermal tape
Connecting wires
Flexible LED Strips, Intelligent LED Solutions
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 24V |
Number of LEDs per Metre | 36 |
Colour Temperature | 4000K |
Typical Luminous Flux lm/m | 1528lm/m |
Flexible/Rigid | Flexible |
Series | Duris E5 PowerFlex |