- RS Stock No.:
- 896-8361
- Mfr. Part No.:
- ZFS-85000SV-CW
- Brand:
- JKL Components
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$173.17
(exc. GST)
$190.49
(inc. GST)
Units | Per unit |
1 - 9 | $173.17 |
10 - 49 | $171.95 |
50 + | $170.24 |
- RS Stock No.:
- 896-8361
- Mfr. Part No.:
- ZFS-85000SV-CW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
JKL Components ZFS-85000SV Series LED Flex Ribbon
The ZFS-85000SV series from JKL Components are a family of side view flexible LED strips. Their side view LEDs enable the LED ribbons to be mounted in tight spaces with a 90° illumination. Available in cool white or warm white the ZFS-85000SV LED strips are a low-voltage lighting solution.
These flexible LED strips form part of the ZFS series from JKL Components. This consists of a variety of LED strips and accessories including connectors.
These flexible LED strips form part of the ZFS series from JKL Components. This consists of a variety of LED strips and accessories including connectors.
Features of the ZFS-85000SV LED ribbon:
5 m flexible LED strips
8 mm width
Cool white or warm white
Voltage: 12 V
Current: 2 A
300 LEDs per reel
Viewing angle: 120°
5 m flexible LED strips
8 mm width
Cool white or warm white
Voltage: 12 V
Current: 2 A
300 LEDs per reel
Viewing angle: 120°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 12V |
Number of LEDs per Metre | 60 |
Colour Temperature | 7500K |
Flexible/Rigid | Flexible |
Series | ZFS |
Related links
- White LED Strip
- 2m LED Strip Lights
- 1m LED Strip Lights
- JKL Components 13.2V dc White LED Strip Light, 5600K Colour Temp
- JKL Components 24V White LED Strip Light 310mm Length
- JKL Components 12V dc White LED Strip Light, 3284K Colour Temp
- JKL Components 24V White LED Strip Light 1.2m Length
- GE LED Strip Lights