- RS Stock No.:
- 877-6932
- Mfr. Part No.:
- ILS-ON15-NUWH-0480-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 877-6932
- Mfr. Part No.:
- ILS-ON15-NUWH-0480-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
OSLON SSL 80 15 PowerLinear LED Strips
This family of PowerLinear LED strips from Intelligent LED Solutions (ILS), feature 15 OSLON SSL white LEDs from OSRAM Opto Semiconductors. Available in a variety of different colour temperatures these PowerLinear strips can be driven up to 800mA or 1000mA dependant on CCT.
Suitable applications for the OSLON SSL 80 15 PowerLinear strips include; general lighting, decorative lighting, task lighting, shelf lighting, retail/entertainment lighting and linear lighting.
Suitable applications for the OSLON SSL 80 15 PowerLinear strips include; general lighting, decorative lighting, task lighting, shelf lighting, retail/entertainment lighting and linear lighting.
Features of the OSLON SSL 80 15 LED PowerLinear strips:
15 x white LEDs
OSLON SSL 80 series LEDs
Dimensions: 480 x 20 x 3.85 mm
200mm wires
Up to 100,000 hours lifetime (to 70% original brightness)
15 x white LEDs
OSLON SSL 80 series LEDs
Dimensions: 480 x 20 x 3.85 mm
200mm wires
Up to 100,000 hours lifetime (to 70% original brightness)
Intelligent LED Solutions LED Modules - Power Linear
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 40.5 → 52.5V |
Colour Temperature | 4000K |
Typical Luminous Flux | 1875 lm |
Flexible/Rigid | Rigid |
Series | OSLON 80 PowerLinear |