Intelligent LED Solutions Green LED Strip 8.1 → 10.5V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

OSLON SSL 80 3 PowerLinear LED Strips

This series of LED arrays from Intelligent LED Solutions (ILS), are part of their PowerLinear board family. As they smallest linear strip within the ILS linear family, these arrays house 3 OSLON SSL 80 LEDs from OSRAM Opto Semiconductor. Despite their compact size, these PowerLinear LED arrays offer a powerful output. They can also be linked together to produce a longer chain.
Available in a range of single colour options or white, the OSLON 80 SSL PowerLinear LED arrays are ideal for general lighting, decorative lighting, task lighting, retail/entertainment and flood lighting.

Features of the OSLON SSL 80 PowerLinear arrays:
3 x OSRAM OSLON SSL 80 LEDs
Variety of colours available
Up to 50,000 hours lifetime (to 70% original brightness)
Dimensions: 25 x 15 x 3.9

Intelligent LED Solutions LED Modules - Power Linear

Specifications
Attribute Value
LED Colours Green
Voltage Rating 8.1 → 10.5V
13 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 30.43
(exc. GST)
$ 33.47
(inc. GST)
units
Per unit
1 - 9
$30.43
10 - 49
$30.02
50 +
$29.68
Related Products
Description:
OSLON Signal 1 Power Star LED Arrays The OSLON Signal Power Star series of LED modules from Intelligent LED Solutions (ILS), feature one OSLON Signal Thin Gan (UX:3) LED Utilising OSRAM’s latest power chip technology they remain efficient when driven ...
OSRAM VALUE Flex 300 White LED Strips Hospitality ...
Description:
OSRAM VALUE Flex 300 White LED Strips Hospitality Under-cabinet lighting Shelf lighting Decorative lighting Energy saving low-power flexible LED strip Pre-wired LED strip, simple and quick plug-and-play installation Easy mounting on many smooth surfaces thanks to self-adhesive tape at the ...
OSRAM VALUE Flex Protect 300 White LED Strips, ...
Description:
OSRAM VALUE Flex Protect 300 White LED Strips, IP66 Wet or damp areas Path lighting Wall integration Decorative lighting Energy saving low-power flexible LED strip Pre-wired LED strip, simple and quick plug-and-play installation Easy mounting on many smooth surfaces thanks ...
Energy saving low-power flexible LED strip Pre-wired LED ...
Description:
Energy saving low-power flexible LED strip Pre-wired LED strip, simple and quick plug-and-play installation Good light output due to homogeneous LED distance and high colour consistency Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back Easy ...