- RS Stock No.:
- 875-0122
- Mfr. Part No.:
- ILS-SL06-SW85-SD111.
- Brand:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 875-0122
- Mfr. Part No.:
- ILS-SL06-SW85-SD111.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stanley 1N LED Strips
This family of rigid LED strips from Intelligent LED Solutions feature six 1N series LEDs from Stanley Electric. The white LEDs come in a wide range of colour temperatures including unique, specialist colours. These colours are ideal for retail and hospitality applications.
The Stanley 1N 6 strips feature standard JST connectors for a simple plug-and-play set up. Suitable applications for these rigid LED strips include; general lighting, decorative lighting, task lighting and shelf lighting.
The Stanley 1N 6 strips feature standard JST connectors for a simple plug-and-play set up. Suitable applications for these rigid LED strips include; general lighting, decorative lighting, task lighting and shelf lighting.
Features of the Stanley 1N 6 Strips:
6 x Stanley 1N series LEDs
Aluminium substrate
Up to 60000 hours lifetime (to 70% original brightness)
Built-in voltage regulation
Up to 5 strips can be linked to create longer chains
24 V power supply required (see datasheet for compatible parts)
6 x Stanley 1N series LEDs
Aluminium substrate
Up to 60000 hours lifetime (to 70% original brightness)
Built-in voltage regulation
Up to 5 strips can be linked to create longer chains
24 V power supply required (see datasheet for compatible parts)
Intelligent LED Solutions LED Modules - Strips
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 24V |
Colour Temperature | 2000K |
Typical Luminous Flux | 660 lm |
Flexible/Rigid | Rigid |
Series | Stanley 1N |