JKL Components White LED Strip 24V, ZFS-245000-CW

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

JKL Components ZFS-245000 LED Flexible Ribbon

Professional ZFS flex ribbon suitable for cabinet lighting, sign backlights and display cases. Adhesive backed and a paper cover strip allows you to mount directly onto most hard surfaces once peeled away.

24V dc High Lumen LED
Reel Length: 5 m
6 x LEDs per segment

Specifications
Attribute Value
LED Colours White
Strip Length 5m
Voltage Rating 24V
Number of LEDs per Metre 60
Colour Temperature 10000 → 12000K
Typical Luminous Flux lm/m 3900lm/m
Flexible/Rigid Flexible
32 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 182.20
(exc. GST)
$ 200.42
(inc. GST)
units
Per unit
1 - 9
$182.20
10 - 49
$169.55
50 +
$164.10
Related Products
The IP20 rated, flexible LED strips from PowerLED ...
Description:
The IP20 rated, flexible LED strips from PowerLED provide an energy efficient, low temperature source of lighting. Measuring 5 m in length, these flexible LED strips can be used as a whole reel or can be cut into shorter strips. ...
RS Pro flexible LED strips come in a ...
Description:
RS Pro flexible LED strips come in a variety of sizes and are suitable to cut at 10cm increments. Their small 10 x 3mm profile allow for a professional lighting solution that can be on show or easily hidden and ...
For uses such as shop displays and galleries, ...
Description:
For uses such as shop displays and galleries, install these tape lights to correctly display colours. A CRI of 98 and 1260 lumen output from 140 LEDs per meter will ensure products are displayed as close to natural light as ...
High brightness and low profile, the ZFS-84000 Series ...
Description:
High brightness and low profile, the ZFS-84000 Series of LED Flex Ribbons from JKL Components are 4m reels of 480 SMD white LEDs with a pitch of 8mm. These Flexible LED tapes have an adhesive backing for ease of mounting ...