- RS Stock No.:
- 797-2393
- Mfr. Part No.:
- ZFS-85020-WR-WW
- Brand:
- JKL Components
Discontinued product
- RS Stock No.:
- 797-2393
- Mfr. Part No.:
- ZFS-85020-WR-WW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
JKL Components ZFS-85020 High Brightness LED Flex Ribbon
The ZFS-85020 series, from JKL Components, are HD LED flex ribbons. They are water resistant and come in cool white and warm white colour options.
Features of the ZFS-85020 LED flex ribbons:
- Voltage: 12V DC
- Forward current: 4.0A
- Viewing angle: 120°
- IP66 water resistant
- Operating temperature: -20°C to +40°C
- Number of LEDs: 600
- CCT: 600k (cool white), 3050K (warm white)
- Voltage: 12V DC
- Forward current: 4.0A
- Viewing angle: 120°
- IP66 water resistant
- Operating temperature: -20°C to +40°C
- Number of LEDs: 600
- CCT: 600k (cool white), 3050K (warm white)
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5m |
Number of LEDs per Metre | 120 |
Colour Temperature | 3050K |
IP Rating | IP66 |
Typical Luminous Flux lm/m | 380lm/m |
Flexible/Rigid | Flexible |