- RS Stock No.:
- 733-6362
- Mfr. Part No.:
- CL-L233-HC13N1-C
- Brand:
- Marl
Discontinued product
- RS Stock No.:
- 733-6362
- Mfr. Part No.:
- CL-L233-HC13N1-C
- Brand:
- Marl
Technical data sheets
Legislation and Compliance
Product Details
Citizen CL-L233 Series 13W LED Modules - Wired
13W high power, high efficacy white LED modules from Citizen, pre-wired with 150mm flying leads by Marl International. Typical applications include: Street Lights, Exterior Lights, Flood Lights, Down Lights, etc.
13W High power white LED modules
150mm flying leads
Viewing angle: 120°
Forward voltage: 18.6Vdc
Forward current: 720mA
150mm flying leads
Viewing angle: 120°
Forward voltage: 18.6Vdc
Forward current: 720mA
Marl LED Modules
MARL International design and manufacture high brightness, high efficacy White LED modules based on leading edge Citizen ceramic LED devices. The modules are supplied pre-wired in various power levels and in different form factors to suit all general and task lighting needs. The use of laminate PCB substrate facilitates easy mounting and heat management.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Colour Temperature | 5000K |
Typical Luminous Flux | 890 lm |
Series | Citizen CL-L233 |