- RS Stock No.:
- 184-6147
- Mfr. Part No.:
- SMJD-4830016L-XXN100E98A047All
- Brand:
- Seoul Semiconductor
Available for back order.
Added
Price (ex. GST) Each (In a Box of 288)
$19.76
(exc. GST)
$21.74
(inc. GST)
Units | Per unit | Per Box* |
288 - 288 | $19.76 | $5,690.88 |
576 - 864 | $19.266 | $5,548.608 |
1152 + | $18.97 | $5,463.36 |
*price indicative |
- RS Stock No.:
- 184-6147
- Mfr. Part No.:
- SMJD-4830016L-XXN100E98A047All
- Brand:
- Seoul Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seoul Semiconductor SMJD-4830016L WICOP package on board with modular design that is extendable to multi applications. Poke in terminals for both input and thermal detection. Thermal detection circuit on board and coming up with poke in connector that enabled the module works steady and reliably. Multi CCT with tight color consistency. Equipped with multiple optics matching with various projects demanding. Support dimming and smart control.
Long life time
High efficiency
Lead free product
RoHS compliant
High efficiency
Lead free product
RoHS compliant
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Series | SMJD |
Related links
- RS PRO 12V White LED Strip Light 5m Length
- Seoul Semiconductor White LED S1S0-3030279503-0000003S-00001
- Seoul Semiconductor White LED S1S0-3030309503-0000003S-00001
- Osram 24V dc White LED Strip Light, 5000mm Length
- Intelligent LED Solutions White LED Strip Light, 2700K Colour Temp
- JKL Components 24V White LED Strip Light 1236mm Length
- JKL Components 12V White LED Strip Light 500mm Length
- JKL Components 24V White LED Strip Light 1.2m Length