Osram White LED Strip 23 → 25V, VF2400S-G3-865-03

  • RS Stock No. 171-6198
  • Mfr. Part No. VF2400S-G3-865-03
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Easy to cut and reconnect to the reliable SLIMCONNECT system G2
Available with light colour: Warm White, Cool White
Luminous flux: up to 1300 lm/m
High colour consistency: 4 SDCM
Self-cooling
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency

Specifications
Attribute Value
LED Colours White
Strip Length 3m
Voltage Rating 23 → 25V
Number of LEDs per Metre 116
Colour Temperature 6500K
IP Rating IP20
Typical Luminous Flux lm/m 2400lm/m
Flexible/Rigid Flexible
LED Pitch 8.62mm
10 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 173.88
(exc. GST)
$ 191.27
(inc. GST)
units
Per unit
1 - 4
$173.88
5 - 9
$160.52
10 +
$149.04
Related Products
The LUXEON CoB Core (Gen 3) range from ...
Description:
The LUXEON CoB Core (Gen 3) range from Lumileds is their third generation of LUXEON CoB LEDs They offer a higher efficiency and lumen output to previous generations. Their efficacies reach more than 150 lm/W (80CRI) and over 160 lm/W ...
The LUXEON CoB Core (Gen 2) range from ...
Description:
The LUXEON CoB Core (Gen 2) range from Lumileds is their second generation of LUXEON CoB LEDs They offer an additional 10% higher efficiency and lumen output. These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a ...
This family of high power COB LEDs from ...
Description:
This family of high power COB LEDs from PowerLED come with pre-attached wires for easy attachment into your chosen application Available in a cool white or warm white option these COB LEDs have a square light emitting surface (LES) and ...
The LZP Series LED modules feature a white ...
Description:
The LZP Series LED modules feature a white 25 die LED emitter mounted on Led Engin’s standard star MCPCB The MCPCB has 5 channels, each with zener diode ESD protection and can be mounted on to a heat sink with ...