- RS Stock No.:
- 146-2888
- Mfr. Part No.:
- ZWB-314-24CW
- Brand:
- JKL Components
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$60.73
(exc. GST)
$66.80
(inc. GST)
Units | Per unit |
1 - 2 | $60.73 |
3 - 4 | $58.30 |
5 - 9 | $55.89 |
10 + | $54.67 |
- RS Stock No.:
- 146-2888
- Mfr. Part No.:
- ZWB-314-24CW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Alumiline Wide Beam series (ZWB) of linear LED fixtures offer 160-degrees of light dispersion to eliminate hotspots and shadowing for backlit signs and related applications. Water resistant rated at IP66, they are ideal for outdoor use and wet locations and operate on 24VDC. . The Alumiline Wide Beam fixtures are available in four lengths and include easy bar to bar connectors for quick installation and project flexibility.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 314mm |
Strip Width | 12.6mm |
Voltage Rating | 24V |
Colour Temperature | 6500K |
Flexible/Rigid | Rigid |
Series | ZWB |