- RS Stock No.:
- 146-2887
- Mfr. Part No.:
- ZFS-155000-24CW
- Brand:
- JKL Components
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 1
$211.00
(exc. GST)
$232.10
(inc. GST)
Reel(s) | Per Reel |
1 - 2 | $211.00 |
3 - 4 | $207.83 |
5 - 9 | $204.71 |
10 + | $201.64 |
- RS Stock No.:
- 146-2887
- Mfr. Part No.:
- ZFS-155000-24CW
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This high density double row 24VDC LED flex ribbon offers intense brightness in an easy-to-install package. Ribbon length can be easily cut to custom lengths and installed in new projects or retrofitting applications. Ideal for display cases, signage, retail areas and more.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Strip Length | 5m |
Voltage Rating | 24V dc |
Number of LEDs per Metre | 240 |
Colour Temperature | 5000K |
Flexible/Rigid | Flexible |
Series | ZFS |