- RS Stock No.:
- 889-2422
- Mfr. Part No.:
- C14346_ANGELETTE-WAS
- Brand:
- Ledil
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$27.65
(exc. GST)
$30.41
(inc. GST)
Units | Per unit |
1 - 22 | $27.65 |
23 - 44 | $26.97 |
45 + | $26.56 |
- RS Stock No.:
- 889-2422
- Mfr. Part No.:
- C14346_ANGELETTE-WAS
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL ANGELETTE Series LED Reflectors
The ANGELETTE-WAS series from LEDiL, are a family of LED reflectors with an asymmetric beam pattern. They offer a uniform light pattern and are glare free. Suitable applications include wall washing for office, hospitality and museum lighting. Designed for use with COB LEDs the ANGELETTE-WAS reflectors are compatible with LEDiLs ANGELA and ANGELINA reflector families.
Made using aluminium coated PC, the ANGELETTE-WAS reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
ANGELETTE-WAS reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using aluminium coated PC, the ANGELETTE-WAS reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.
ANGELETTE-WAS reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Angelette |
Product Type | LED Reflector |
For Use With | Citizen CLL03/CLU034, Citizen CLU720, Nichia L024Z, Nichia L060B, Nichia L121A, OSRAM SOLERIQ P13, OSRAM SOLERIQ S13, OSRAM SOLERIQ S19 |
Dimensions | 97.2 (Dia.) x 84.1mm |
Diameter | 97.2mm |
Height | 84.1mm |
Beam Angle | Asymmetric |