LEDiL Brooke LED Reflector, 35°, For Use With Citizen CL-L230

  • RS Stock No. 889-2169
  • Mfr. Part No. CN12351_BROOKE-SCR-W
  • Manufacturer Ledil
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL BROOKE Series LED Reflectors

The BROOKE series from LEDiL, are a family of LED reflectors with a 45 mm diameter. BROOKE reflectors are round in shape and offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output. Made using aluminium coated PC, the BROOKE reflectors can operate to high temperatures.
BROOKE reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Reflectors

Specifications
Attribute Value
Series Brooke
Beam Angle 35°
Dimensions 45 (Dia.) x 20.2mm
For Use With Citizen CL-L230
Fixing Method Glue, Screw
Diameter 45mm
Height 20.2mm
119 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.80
(exc. GST)
$ 10.78
(inc. GST)
units
Per unit
1 - 9
$9.80
10 - 49
$9.74
50 +
$9.47
Related Products
LEDiL BARBARA Series LED Reflectors The BARBARA series ...
Description:
LEDiL BARBARA Series LED Reflectors The BARBARA series from LEDiL, are a family of LED reflectors with a 70mm diameter They are PF-system reflectors for versatile lighting solutions. BARBARA is related to LEDiL’s MIRELLA family of reflectors and lenses.Designed for ...
LEDiL BRIDGET / LILY / CINDY Series LED ...
Description:
LEDiL BRIDGET / LILY / CINDY Series LED Reflectors The BRIDGET, LILY and CINDY series from LEDiL, are a family of LED reflectors with a 226 mm diameter. They have a hexagonal shape with a round beam. This range of ...
LEDiL TYRA2 Series LED Reflectors The TYRA2 series ...
Description:
LEDiL TYRA2 Series LED Reflectors The TYRA2 series from LEDiL, are a family of LED reflectors with a 40 mm diameter These round reflectors come with a range of different beam emission angles, from spot to wide angle.Made using aluminium ...
LEDiL LISA2 Series LED Lenses The LISA2 series ...
Description:
LEDiL LISA2 Series LED Lenses The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder This range is designed for use with a single LED and come in a wide variety of options ...