- RS Stock No.:
- 786-1398
- Mfr. Part No.:
- C11347_REGINA
- Brand:
- Ledil
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$5.80
(exc. GST)
$6.38
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $5.80 | $23.20 |
20 - 76 | $5.73 | $22.92 |
80 + | $5.60 | $22.40 |
*price indicative |
- RS Stock No.:
- 786-1398
- Mfr. Part No.:
- C11347_REGINA
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
Product Details
LEDiL REGINA Series LED Reflectors
The REGINA LED reflector, from LEDil, is designed for use with single LED light sources from several manufacturers including: Cree XP-E and XP-G, Nichia NCSxx19A and NVSxx19A, Osram OS Oslon SSL 150 and Oslon SSL 80, Philips Lumileds LUXEON Rebel and LUXEON Rebel ES and Seoul Semiconductors Z5.
Reflector diameter: 19mm
Reflector material: metallised polycarbonate
Reflector material: metallised polycarbonate
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED used.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Regina |
Product Type | LED Reflector |
For Use With | Cree XP-E, Cree XP-G, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5 |
Dimensions | 19 (Dia.) x 15.3mm |
Diameter | 19mm |
Height | 15.3mm |
Beam Angle | 10° |